HLMP-4719-KV0B2 vs HLMP-1719-F00A2 feature comparison

HLMP-4719-KV0B2 Broadcom Limited

Buy Now Datasheet

HLMP-1719-F00A2 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.007 A
JESD-609 Code e3 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.19 mm 4.7 mm
Packing Method BAG BAG
Shape ROUND ROUND
Size 5 mm 3 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.54 mm 2.79 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2
Pbfree Code Yes

Compare HLMP-4719-KV0B2 with alternatives

Compare HLMP-1719-F00A2 with alternatives