HLMP-4719
vs
HLMP-4719
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QUALITY TECHNOLOGIES CORP
|
AGILENT TECHNOLOGIES INC
|
Package Description |
2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.0075 A
|
0.007 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Base Number Matches |
15
|
37
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.20.00
|
Additional Feature |
|
CMOS COMPATIBLE
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.7 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
TINTED DIFFUSED
|
Luminous Intensity-Nom |
|
2.1 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
8.81 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
583 nm
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare HLMP-4719 with alternatives