Part Details for HLMP-4719 by Quality Technologies Corp
Overview of HLMP-4719 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647194765E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class I, Tail Length: 2.80mm | |
86092647194755E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class II | |
86094647194745E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class III, Tail Length: 2.80mm |
Part Details for HLMP-4719
HLMP-4719 CAD Models
HLMP-4719 Part Data Attributes
|
HLMP-4719
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-4719
Quality Technologies Corp
Single Color LED, Yellow, T-1 3/4, 5mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for HLMP-4719
This table gives cross-reference parts and alternative options found for HLMP-4719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-4719 | Agilent Technologies Inc | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | HLMP-4719 vs HLMP-4719 |
HLMP-4719 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | HLMP-4719 vs HLMP-4719 |
HLMP-4719 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) | HLMP-4719 vs HLMP-4719 |