HLMP-4719 vs HLMP-4719 feature comparison

HLMP-4719 Avago Technologies

Buy Now Datasheet

HLMP-4719 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC QUALITY TECHNOLOGIES CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.41.00.00
Samacsys Manufacturer Avago Technologies
Additional Feature CMOS COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.0075 A
Forward Voltage-Max 2.7 V
JESD-609 Code e3
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 2.1 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 583 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 50 deg
Base Number Matches 3000 15