HLMP-3950-LM000
vs
HSMW-A100-T50J1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
HIGH RELIABILITY
|
Color |
GREEN
|
WHITE
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e0
|
e3
|
Lens Type |
NONDIFFUSED
|
|
Luminous Intensity-Nom |
300.0 mcd
|
592.5 mcd
|
Mounting Feature |
RADIAL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
1.8 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Peak Wavelength |
565 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
2.2 mm
|
Surface Mount |
NO
|
YES
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Pitch |
2.54 mm
|
3 mm
|
Viewing Angle |
24 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMT, LCC-2
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HLMP-3950-LM000 with alternatives
Compare HSMW-A100-T50J1 with alternatives