HSMW-A100-T50J1
vs
HSMZ-A100-R00J1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
PLASTIC, SMT, LCC-2
PLASTIC, LCC-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
SUPER HIGH BRIGHT WHITE
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Luminous Intensity-Nom
625.0 mcd
400.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.85 mm
1.9 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Shape
ROUND
ROUND
Surface Mount
YES
YES
Terminal Pitch
3 mm
3 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
3
3
Rohs Code
No
Color@Wavelength
Orange-Red
Forward Voltage-Max
2.6 V
JESD-609 Code
e0
Peak Wavelength
639 nm
Reverse Voltage-Max
5 V
Size
2.2 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HSMW-A100-T50J1 with alternatives
Compare HSMZ-A100-R00J1 with alternatives