SLR54MG
vs
HLMP-3950-K00BJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
Color
GREEN
GREEN
Color@Wavelength
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.03 A
Forward Voltage-Max
2.1 V
JESD-609 Code
e0
e1
Lens Type
DIFFUSED
NONDIFFUSED
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
9.7 mm
8.81 mm
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Wavelength
563 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Pitch
2.5 mm
2.54 mm
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-2
Additional Feature
IC COMPATIBLE
Luminous Intensity-Nom
265.0 mcd
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
T-code
T-1 3/4
Viewing Angle
24 deg
Compare SLR54MG with alternatives
Compare HLMP-3950-K00BJ with alternatives