HLMP-3590
vs
STR/LH/8/GN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
OXLEY DEVELOPMENTS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
HIGH PERFORMANCE GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
3 V
|
2.2 V
|
JESD-609 Code |
e0
|
|
Lens Type |
WATER CLEAR
|
CLEAR DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.8 mm
|
26 mm
|
Peak Wavelength |
565 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5.1 mm
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
32 deg
|
60 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Luminous Intensity-Nom |
|
50.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-3590 with alternatives
Compare STR/LH/8/GN with alternatives