HLMP-3507-OPTION-S02 vs HLMP-3507-S02 feature comparison

HLMP-3507-OPTION-S02 Hewlett Packard Co

Buy Now Datasheet

HLMP-3507-S02 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH PERFORMANCE GREEN HIGH PERFORMANCE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 5.2 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 1 1

Compare HLMP-3507-OPTION-S02 with alternatives

Compare HLMP-3507-S02 with alternatives