HLMP-3507-OPTION-S02
vs
550-2207-004F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH PERFORMANCE GREEN
GREEN
Configuration
SINGLE
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.03 A
0.025 A
JESD-609 Code
e1
e1
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
5.2 mcd
10.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
4
Number of Terminals
2
8
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-20 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED ARRAY
Overall Height
8.81 mm
5.97 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
563 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
65 deg
Base Number Matches
4
1
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color@Wavelength
Green
Forward Voltage-Max
2.1 V
Luminous Intensity-Min
0.01 cd
Compare HLMP-3507-OPTION-S02 with alternatives
Compare 550-2207-004F with alternatives