HLMP-3507
vs
550-2207-004
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
3 V
|
2.1 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
|
Number of Functions |
1
|
4
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
8.8 mm
|
5.97 mm
|
Peak Wavelength |
565 nm
|
563 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
75 deg
|
65 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Dialight
|
Additional Feature |
|
HIGH RELIABILITY
|
Luminous Intensity-Min |
|
0.01 cd
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
8
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-3507 with alternatives
Compare 550-2207-004 with alternatives