550-2207-004 vs HLMP-1520 feature comparison

550-2207-004 Dialight

Buy Now Datasheet

HLMP-1520 QT Optoelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIALIGHT CORP QT OPTOELECTRONICS
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Additional Feature HIGH RELIABILITY
Color GREEN HIGH EFFICIENCY GREEN
Color@Wavelength Green Green
Configuration SEPARATE, 4 ELEMENTS SINGLE
Forward Current-Max 0.025 A 0.03 A
Forward Voltage-Max 2.1 V 3 V
JESD-609 Code e0 e0
Luminous Intensity-Min 0.01 cd
Luminous Intensity-Nom 10.0 mcd 12 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 1
Number of Terminals 8 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 5.97 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 563 nm 565 nm
Shape ROUND ROUND
Size 5 mm 3 mm
Surface Mount NO NO
T-code T-1 3/4 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 65 deg 45 deg
Base Number Matches 1 7
Lens Type TINTED PALE

Compare 550-2207-004 with alternatives