HLMP-3316
vs
GL5HS41
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
SHARP CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
SUNSET ORANGE
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
3 V
Lens Type
DIFFUSED
TRANSPARENT
Luminous Intensity-Nom
35.0 mcd
100.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.64 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
610 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
35 deg
Base Number Matches
8
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HLMP-3316 with alternatives
Compare GL5HS41 with alternatives