GL5HS41 vs TLHR5200 feature comparison

GL5HS41 Sharp Corp

Buy Now Datasheet

TLHR5200 Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
Color SUNSET ORANGE HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e0
Lens Type TRANSPARENT TINTED NONDIFFUSED
Luminous Intensity-Nom 100.0 mcd 20.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.7 mm
Packing Method BULK TR
Peak Wavelength 610 nm 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 4
Viewing Angle 28 deg

Compare GL5HS41 with alternatives