HLMP-3316
vs
TLHR5200
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Avago Technologies
|
Vishay
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
NONDIFFUSED
|
|
Luminous Intensity-Nom |
60 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.81 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
635 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
MATTE TIN
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
35 deg
|
|
Base Number Matches |
1056
|
1
|
Package Description |
|
PLASTIC, 2 PIN
|
|
|
|
Compare HLMP-3316 with alternatives
Compare TLHR5200 with alternatives