HLMP-3316 vs SLR-56DC feature comparison

HLMP-3316 Everlight Electronics Co Ltd

Buy Now Datasheet

SLR-56DC ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD ROHM CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color HIGH EFFICIENCY RED ORANGE
Color@Wavelength Red Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
Forward Voltage-Max 3 V 2 V
Lens Type DIFFUSED CLEAR
Luminous Intensity-Nom 35.0 mcd 25 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.64 mm 9.7 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 610 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 35 deg 35 deg
Base Number Matches 8 1
Pbfree Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare HLMP-3316 with alternatives

Compare SLR-56DC with alternatives