HLMP-3301.F5A2
vs
HLMP-3301
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QT OPTOELECTRONICS
BROADCOM INC
Reach Compliance Code
unknown
compliant
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Lens Type
DIFFUSED RED
TINTED DIFFUSED
Luminous Intensity-Nom
7 mcd
7.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.64 mm
8.81 mm
Packing Method
AMMO PACK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
5.08 mm
2.54 mm
Viewing Angle
65 deg
60 deg
Base Number Matches
1
8
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
HTS Code
8541.40.20.00
Factory Lead Time
22 Weeks
Color@Wavelength
Red
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Terminal Finish
MATTE TIN
Compare HLMP-3301.F5A2 with alternatives
Compare HLMP-3301 with alternatives