HLMP-3301 vs SLR-56VR feature comparison

HLMP-3301 Agilent Technologies Inc

Buy Now Datasheet

SLR-56VR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC ROHM CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
Forward Voltage-Max 3 V 2 V
JESD-609 Code e1 e1
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 7.0 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 9.7 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 650 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.5 mm
Viewing Angle 60 deg 40 deg
Base Number Matches 34 79
Pbfree Code Yes
Additional Feature HIGH RELIABILITY

Compare HLMP-3301 with alternatives

Compare SLR-56VR with alternatives