HLMP-3000
vs
MV5024
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
STANDARD RED
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.1 A
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.8 mm
|
|
Peak Wavelength |
655 nm
|
|
Reverse Voltage-Max |
3 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
75 deg
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
2 PIN
|
|
|
|
Compare HLMP-3000 with alternatives
Compare MV5024 with alternatives