MV5024 vs 4304H1 feature comparison

MV5024 Quality Technologies Corp

Buy Now Datasheet

4304H1 Industrial Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY TECHNOLOGIES CORP INDUSTRIAL DEVICES INC
Package Description 2 PIN
Reach Compliance Code unknown unknown
Color STANDARD RED
Configuration SINGLE
Forward Current-Max 0.1 A
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 5 mm
T-code T-1 3/4
Base Number Matches 2 2
Rohs Code No
HTS Code 8541.40.20.00
Color@Wavelength Red
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED
Overall Height 9.4 mm
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 65 deg

Compare MV5024 with alternatives