HLMP-2855 vs HLMP-2855-S02 feature comparison

HLMP-2855 Quality Technologies Corp

Buy Now Datasheet

HLMP-2855-S02 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY TECHNOLOGIES CORP AGILENT TECHNOLOGIES INC
Package Description 8 PIN
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY GREEN HIGH PERFORMANCE GREEN
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape SQUARE SQUARE
Size 8.89 mm 8.89 mm
Base Number Matches 1 1
HTS Code 8541.40.20.00
Luminous Intensity-Nom 50 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 8
Overall Height 5.207 mm
Packing Method BULK
Peak Wavelength 565 nm
Surface Mount NO

Compare HLMP-2855 with alternatives

Compare HLMP-2855-S02 with alternatives