There are no models available for this part yet.
Overview of HLMP-2855 by Quality Technologies Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2855IDE#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855IDE#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855HGN#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
CAD Models for HLMP-2855 by Quality Technologies Corp
Part Data Attributes for HLMP-2855 by Quality Technologies Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY TECHNOLOGIES CORP
|
Package Description
|
8 PIN
|
Reach Compliance Code
|
unknown
|
Color
|
HIGH EFFICIENCY GREEN
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
SQUARE
|
Size
|
8.89 mm
|
Alternate Parts for HLMP-2855
This table gives cross-reference parts and alternative options found for HLMP-2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2855 | Single Color LED, High Performance Green, 8.89mm | Hewlett Packard Co | HLMP-2855 vs HLMP-2855 |
HLMP-2855 | Single Color LED, Green, 8.9mm | Siemens | HLMP-2855 vs HLMP-2855 |
HLMP-2855 | Single Color LED, High Performance Green, 8.89mm, | Broadcom Limited | HLMP-2855 vs HLMP-2855 |