HLMP-1719-AB002 vs HLMP-1719-A00FH feature comparison

HLMP-1719-AB002 Broadcom Limited

Buy Now Datasheet

HLMP-1719-A00FH Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.007 A
JESD-609 Code e1 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 2.1 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.445 mm
Packing Method TR BULK
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) MATTE TIN
Terminal Pitch 2.79 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 3
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Color@Wavelength Yellow
Forward Voltage-Max 2.5 V
Peak Wavelength 583 nm
Reverse Voltage-Max 5 V

Compare HLMP-1719-AB002 with alternatives

Compare HLMP-1719-A00FH with alternatives