HLMP-1719-A00FH
vs
HLMP-1719-A00BH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.007 A
Forward Voltage-Max
2.5 V
2.5 V
JESD-609 Code
e3
e3
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
2.1 mcd
2.1 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
4.445 mm
Packing Method
BULK
TR
Peak Wavelength
583 nm
583 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
3
3
Pbfree Code
Yes
Compare HLMP-1719-A00FH with alternatives
Compare HLMP-1719-A00BH with alternatives