HLMP-1621 vs TLHY4600 feature comparison

HLMP-1621 Hewlett Packard Co

Buy Now Datasheet

TLHY4600 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 15 V
JESD-609 Code e0 e2
Lens Type DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.4 mm
Peak Wavelength 583 nm
Shape ROUND ROUND
Size 3 mm 3 mm
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Viewing Angle 60 deg
Base Number Matches 12 1
Package Description PLASTIC, 2 PIN

Compare HLMP-1621 with alternatives

Compare TLHY4600 with alternatives