HLMP-1621 vs MV53640 feature comparison

HLMP-1621 Agilent Technologies Inc

Buy Now Datasheet

MV53640 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 15 V 3 V
JESD-609 Code e0
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 2.2 mcd 2.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 90 deg
Base Number Matches 4 4

Compare HLMP-1621 with alternatives