HLMP-1520 vs HLMP-C523 feature comparison

HLMP-1520 Broadcom Limited

Buy Now Datasheet

HLMP-C523 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 22 Weeks
Color HIGH PERFORMANCE GREEN GREEN
Color@Wavelength Green Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e3 e0
Lens Type MICROTINTED NONDIFFUSED MICROTINTED NONDIFFUSED
Luminous Intensity-Nom 22.0 mcd 170.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 8.71 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 568 nm
Shape ROUND ROUND
Size 3 mm 5 mm
Surface Mount NO NO
T-code T-1 T-1 3/4
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 28 deg
Base Number Matches 6286 11
Reverse Voltage-Max 5 V

Compare HLMP-1520 with alternatives

Compare HLMP-C523 with alternatives