HLMP-C523 vs HSMH-C150 feature comparison

HLMP-C523 Hewlett Packard Co

Buy Now Datasheet

HSMH-C150 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH PERFORMANCE GREEN RED
Color@Wavelength Green Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V 2.6 V
JESD-609 Code e0 e0
Lens Type CLEAR DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 1.1 mm
Peak Wavelength 568 nm 660 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND RECTANGULAR
Size 5 mm 2 mm
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 28 deg 170 deg
Base Number Matches 4 4
Package Description SMT, 2 PIN
Luminous Intensity-Min 0.0072 cd
Luminous Intensity-Nom 17.0 mcd
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Packing Method TR, 7 INCH
Surface Mount YES
Terminal Pitch 2.7 mm

Compare HLMP-C523 with alternatives

Compare HSMH-C150 with alternatives