HLMP-1401-OPTION-108 vs HLMP-1401101 feature comparison

HLMP-1401-OPTION-108 Agilent Technologies Inc

Buy Now Datasheet

HLMP-1401101 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SEPARATE, 8 ELEMENTS SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e1 e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 6.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 8 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 4.445 mm 7.4 mm
Packing Method TR
Peak Wavelength 583 nm 583 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 4 1
Color@Wavelength Yellow
Forward Voltage-Max 3 V

Compare HLMP-1401-OPTION-108 with alternatives

Compare HLMP-1401101 with alternatives