HLMP-1401-OPTION-108
vs
HLMP-1401-OPTION-104
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
HEWLETT PACKARD CO
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SEPARATE, 8 ELEMENTS
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
JESD-609 Code
e1
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
6.0 mcd
6.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
8
4
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
SINGLE COLOR LED ARRAY
Overall Height
4.445 mm
4.445 mm
Packing Method
TR
TR
Peak Wavelength
583 nm
583 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
4
4
Compare HLMP-1401-OPTION-108 with alternatives
Compare HLMP-1401-OPTION-104 with alternatives