HLMP-1340 vs 125-EWR feature comparison

HLMP-1340 Fairchild Semiconductor Corporation

Buy Now Datasheet

125-EWR DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DATA DISPLAY PRODUCTS
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY T-1
Color HIGH EFFICIENCY RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.05 A
Forward Voltage-Max 3 V 2 V
Lens Type TINTED PALE ORANGE WATER CLEAR
Luminous Intensity-Nom 60.0 mcd 60 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 5.5 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 660 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 30 deg
Base Number Matches 5 31
JESD-609 Code e0
Reverse Voltage-Max 4 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare HLMP-1340 with alternatives

Compare 125-EWR with alternatives