125-EWR vs TLHR4900 feature comparison

125-EWR DDP Engineered LED Solutions

Buy Now Datasheet

TLHR4900 Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DATA DISPLAY PRODUCTS TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature T-1
Color RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.03 A
Forward Voltage-Max 2 V
JESD-609 Code e0
Lens Type WATER CLEAR CLEAR
Luminous Intensity-Nom 60 mcd 13 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -30 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.5 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 635 nm
Reverse Voltage-Max 4 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg 32 deg
Base Number Matches 2 4

Compare 125-EWR with alternatives