HLMP-1321 vs HLMP-1321 feature comparison

HLMP-1321 Avago Technologies

Buy Now Datasheet

HLMP-1321 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC QUALITY TECHNOLOGIES CORP
Package Description PLASTIC PACKAGE-2 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e3
Lens Type TINTED NONDIFFUSED
Luminous Intensity-Nom 30.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 45 deg
Base Number Matches 1168 1

Compare HLMP-1321 with alternatives

Compare HLMP-1321 with alternatives