HLMP-1320.C4R0
vs
HLMP-1320.C2R2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
QT OPTOELECTRONICS
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
TINTED PALE ORANGE
TINTED PALE ORANGE
Luminous Intensity-Nom
12 mcd
12 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
4.5 mm
Packing Method
TR
TR
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
2
1
Compare HLMP-1320.C4R0 with alternatives
Compare HLMP-1320.C2R2 with alternatives