Part Details for HLMP-1320.C4R0 by Fairchild Semiconductor Corporation
Overview of HLMP-1320.C4R0 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-04L | Coilcraft Inc | General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-05L | Coilcraft Inc | General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part Details for HLMP-1320.C4R0
HLMP-1320.C4R0 CAD Models
HLMP-1320.C4R0 Part Data Attributes
|
HLMP-1320.C4R0
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP-1320.C4R0
Fairchild Semiconductor Corporation
Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED PALE ORANGE | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1320.C4R0
This table gives cross-reference parts and alternative options found for HLMP-1320.C4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1320.C4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1320.C3A0 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C3A0 |
HLMP-1320.C2A2 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C2A2 |
HLMP-1320.C2A0 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C2A0 |
HLMP-1320.C6R0 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C6R0 |
HLMP-1320.C4R2 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm | Fairchild Semiconductor Corporation | HLMP-1320.C4R0 vs HLMP-1320.C4R2 |
HLMP-1320.C6A0 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C6A0 |
HLMP-1320.C6A1 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C6A1 |
HLMP-1320.C2R0 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C2R0 |
HLMP-1320.C6R1 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C6R1 |
HLMP-1320.C5R2 | Single Color LED, High Efficiency Red, Tinted Pale Orange, T-1, 3mm, | QT Optoelectronics | HLMP-1320.C4R0 vs HLMP-1320.C5R2 |