HLMP-1320
vs
MV5760
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
TINTED PALE ORANGE
|
|
Luminous Intensity-Nom |
12.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.5 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
635 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
45 deg
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
2 PIN
|
|
|
|
Compare HLMP-1320 with alternatives
Compare MV5760 with alternatives