HLMP-0401-DEB00 vs HLMP-0401 feature comparison

HLMP-0401-DEB00 Broadcom Limited

Buy Now Datasheet

HLMP-0401 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Package Description 2.50 X 7.60 MM, PLASTIC PACKAGE-2 2.50 X 7.60 MM, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY IC COMPATIBLE, HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.6 V 3 V
JESD-609 Code e3 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 11.4 mcd 5.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.685 mm 7.685 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 583 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR RECTANGULAR
Size 7.305 mm 7.305 mm
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 100 deg 100 deg
Base Number Matches 3 8
Factory Lead Time 22 Weeks

Compare HLMP-0401-DEB00 with alternatives

Compare HLMP-0401 with alternatives