HLMA-QH00-UW011
vs
HLMA-QH00-UW012
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
REDDISH ORANGE
REDDISH ORANGE
Color@Wavelength
Orange
Orange
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
2.4 V
2.4 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
1200.0 mcd
1200.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR, 7 INCH
BULK
Peak Wavelength
615 nm
615 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Terminal Finish
TIN
Pure Tin (Sn)
Viewing Angle
15 deg
15 deg
Base Number Matches
1
1
Compare HLMA-QH00-UW011 with alternatives
Compare HLMA-QH00-UW012 with alternatives