HLMA-QH00-UW011 vs HLMT-QH00-UW032 feature comparison

HLMA-QH00-UW011 Agilent Technologies Inc

Buy Now Datasheet

HLMT-QH00-UW032 Avago Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color REDDISH ORANGE REDDISH ORANGE
Color@Wavelength Orange
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 1200.0 mcd 1200.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 621 nm 615 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 15 deg 15 deg
Base Number Matches 3 2
Package Description PLASTIC PACKAGE-2

Compare HLMT-QH00-UW032 with alternatives