HLK1HF822MER
vs
HLK1HF822MFR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Commercial Extended: -25C to +85C
Commercial Extended: -25C to +85C
Capacitance
0.0082 µF
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
5.5 mm
5.5 mm
Dielectric Material
CERAMIC
CERAMIC
Length
3 mm
3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
HLK1HF(M,Z)
HLK1HF(M,Z)
Temperature Coefficient
-80/+30ppm/Cel ppm/°C
-80/+30ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare HLK1HF822MER with alternatives
Compare HLK1HF822MFR with alternatives