There are no models available for this part yet.
Overview of HLK1HF822MER by Xiamen Wanming Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HLK1HF822MER by Xiamen Wanming Electronics Co Ltd
Part Data Attributes for HLK1HF822MER by Xiamen Wanming Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
XIAMEN WANMING ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
5.5 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
3 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
HLK1HF(M,Z)
|
Temperature Coefficient
|
-80/+30ppm/Cel ppm/°C
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for HLK1HF822MER
This table gives cross-reference parts and alternative options found for HLK1HF822MER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK1HF822MER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLK1HF822MGR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MGR |
HLK1HF822MMA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MMA |
HLK1HF822MFR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MFR |
HLK1HF822MAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MAR |
HLK1HF822MDR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MDR |
HLK1HF822MGA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MGA |
HLK1HF822MCA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MCA |
HLK1HF822MMB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MMB |
HLK1HF822MAA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MAA |
HLK1HF822MGB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0082uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF822MER vs HLK1HF822MGB |