HLK1HF472MFB vs HLK1HF472MFA feature comparison

HLK1HF472MFB Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLK1HF472MFA Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 5.5 mm 5.5 mm
Dielectric Material CERAMIC CERAMIC
Length 3 mm 3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack; Tape
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series HLK1HF(M,Z) HLK1HF(M,Z)
Temperature Coefficient -80/+30ppm/Cel ppm/°C -80/+30ppm/Cel ppm/°C
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare HLK1HF472MFB with alternatives

Compare HLK1HF472MFA with alternatives