Part Details for HLK1HF472MFB by Xiamen Wanming Electronics Co Ltd
Overview of HLK1HF472MFB by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLK1HF472MFB
HLK1HF472MFB CAD Models
HLK1HF472MFB Part Data Attributes
|
HLK1HF472MFB
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLK1HF472MFB
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | HLK1HF(M,Z) | |
Temperature Coefficient | -80/+30ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |
Alternate Parts for HLK1HF472MFB
This table gives cross-reference parts and alternative options found for HLK1HF472MFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK1HF472MFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLK1HF472MHA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MHA |
HLK1HF472MGB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MGB |
HLK1HF472MBR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MBR |
HLK1HF472MEB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MEB |
HLK1HF472MCB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MCB |
HLK1HF472MGR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MGR |
HLK1HF472MDR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MDR |
HLK1HF472MHR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MHR |
HLK1HF472MCA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MCA |
HLK1HF472MER | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0047uF, | Xiamen Wanming Electronics Co Ltd | HLK1HF472MFB vs HLK1HF472MER |