HL22-1410-0480-Z vs 704-1-014-1-T-BS0 feature comparison

HL22-1410-0480-Z SMP Technology Inc

Buy Now Datasheet

704-1-014-1-T-BS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMP TECHNOLOGY INC MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.126 inch
Body Depth 0.109 inch
Body Length 0.245 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR OTHER RECTANGULAR CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination TIN TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Material POLYAMIDE
Mating Contact Pitch 0.035 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.1938 mm
Plating Thickness 15u inch
Rated Current (Signal) 0.75 A
Terminal Length 0.098 inch
Terminal Pitch 0.7874 mm
Termination Type SOLDER
Total Number of Contacts 14
Base Number Matches 1 1

Compare HL22-1410-0480-Z with alternatives

Compare 704-1-014-1-T-BS0 with alternatives