704-1-014-1-T-BS0 vs HL22-1410-0460-Z feature comparison

704-1-014-1-T-BS0 MPE-Garry GmbH

Buy Now Datasheet

HL22-1410-0460-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH SMP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type OTHER RECTANGULAR CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN TIN
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body Breadth 0.126 inch
Body Depth 0.109 inch
Body Length 0.245 inch
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Material POLYAMIDE
Mating Contact Pitch 0.035 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.1938 mm
Plating Thickness FLASH inch
Rated Current (Signal) 0.75 A
Terminal Length 0.098 inch
Terminal Pitch 0.7874 mm
Termination Type SOLDER
Total Number of Contacts 14

Compare 704-1-014-1-T-BS0 with alternatives

Compare HL22-1410-0460-Z with alternatives