HIP6601BCB vs ADP3418JR-REEL7 feature comparison

HIP6601BCB Intersil Corporation

Buy Now Datasheet

ADP3418JR-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description PLASTIC, MS-012AA, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Peak Current Limit-Nom 0.73 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 13.2 V 13.2 V
Supply Voltage-Min 10.8 V 4.15 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 12 V 26 V
Supply Voltage1-Min 5 V 4 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 6 1
Pbfree Code No
Supply Voltage1-Nom 12 V

Compare HIP6601BCB with alternatives

Compare ADP3418JR-REEL7 with alternatives