HIP6005ACB vs L4973D3.3-013TR feature comparison

HIP6005ACB Intersil Corporation

Buy Now Datasheet

L4973D3.3-013TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP STMICROELECTRONICS
Package Description PLASTIC, MS-013AC, SOIC-20 LEAD FREE, SOP-20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE USED AS OUTPUT VOLTAGE MONITOR
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 13.2 V 55 V
Input Voltage-Min 10.8 V 8 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.35 A 5.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 1000 kHz 300 kHz
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD Tin (Sn) - immersion
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 20
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Length 12.8 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Technology BCDMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare HIP6005ACB with alternatives

Compare L4973D3.3-013TR with alternatives