HIP4081AIBZT vs HIP4081IP feature comparison

HIP4081AIBZT Intersil Corporation

Buy Now Datasheet

HIP4081IP Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code PDIP, SOIC
Package Description LEAD FREE, PLASTIC, MS-013AC, SOIC-20 DIP-20
Pin Count 20, 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks
High Side Driver YES YES
Interface IC Type FULL BRIDGE BASED MOSFET DRIVER FULL BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e3 e0
Length 12.8 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2.6 A 2.6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 15 V
Supply Voltage-Min 9.5 V
Supply Voltage-Nom 12 V
Surface Mount YES NO
Technology MOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.07 µs 0.09 µs
Turn-on Time 0.09 µs 0.11 µs
Width 7.5 mm
Base Number Matches 2 3
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Output Polarity TRUE

Compare HIP4081AIBZT with alternatives