HIP4081AIBZ
vs
SI9976DY-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Unknown
Obsolete
Ihs Manufacturer
INTERSIL CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
PDIP, SOIC
Package Description
SOP,
SOIC-14
Pin Count
20, 20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
High Side Driver
YES
YES
Interface IC Type
FULL BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G20
R-PDSO-G14
JESD-609 Code
e3
e0
Length
12.8 mm
8.65 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
2.6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max
15 V
40 V
Supply Voltage-Min
9.5 V
20 V
Supply Voltage-Nom
12 V
Surface Mount
YES
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.07 µs
Turn-on Time
0.09 µs
Width
7.5 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
No
Package Equivalence Code
SOP14,.25
Compare HIP4081AIBZ with alternatives