HIN239CPZ vs HIN207IP feature comparison

HIN239CPZ Integrated Device Technology Inc

Buy Now Datasheet

HIN207IP Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTERSIL CORP
Package Description , PLASTIC, DIP-24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-29
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 4 3
Rohs Code No
Part Package Code DIP
Pin Count 24
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface Standard V.28; EIA-232-E
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 31.875 mm
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 3
Seated Height-Max 5.33 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 10000 ns
Width 7.62 mm

Compare HIN207IP with alternatives